Part Details for XMK432B7472KY-TE by TAIYO YUDEN
Overview of XMK432B7472KY-TE by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMK432B7472KY-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1021
|
Newark | Cap, Mlcc, X7R, 4700Pf, 10%, 2Kv, 1812, Capacitance:4700Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:4.58Mm Rohs Compliant: Yes |Taiyo Yuden XMK432B7472KY-TE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5710 | Buy Now |
DISTI #
55AC1022
|
Newark | Cap, Mlcc, X7R, 4700Pf, 10%, 1812, Reel, Capacitance:4700Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:4.58Mm Rohs Compliant: Yes |Taiyo Yuden XMK432B7472KY-TE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.4630 | Buy Now |
DISTI #
587-6076-1-ND
|
DigiKey | CAP CER 4700PF 2KV X7R 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34639 In Stock |
|
$0.3287 / $0.7100 | Buy Now |
DISTI #
XMK432B7472KY-TE
|
Avnet Americas | - Tape and Reel (Alt: XMK432B7472KY-TE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3840 / $0.4471 | Buy Now |
DISTI #
963-XMK432B7472KY-TE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASX45YAB7472KT 2kV 4700pF X7R 1812 10 % RoHS: Compliant | 2729 |
|
$0.3280 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3510 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4700pF ±10% - 2000VDC - X7R - 1812 - Tape&Reel RoHS: Compliant | 0 |
|
$0.3744 / $0.4337 | Buy Now |
DISTI #
XMK432B7472KY-TE
|
Avnet Americas | - Tape and Reel (Alt: XMK432B7472KY-TE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3840 / $0.4471 | Buy Now |
DISTI #
XMK432B7472KY-TE
|
Avnet Americas | - Tape and Reel (Alt: XMK432B7472KY-TE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3840 / $0.4471 | Buy Now |
Part Details for XMK432B7472KY-TE
XMK432B7472KY-TE CAD Models
XMK432B7472KY-TE Part Data Attributes
|
XMK432B7472KY-TE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
XMK432B7472KY-TE
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for XMK432B7472KY-TE
This table gives cross-reference parts and alternative options found for XMK432B7472KY-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMK432B7472KY-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASX45YAB7472KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | XMK432B7472KY-TE vs MLASX45YAB7472KTCA01 |