Part Details for XMLBWT-00-0000-000LT60E3 by Cree, Inc.
Overview of XMLBWT-00-0000-000LT60E3 by Cree, Inc.
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLBWT-00-0000-000LT60E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2738
|
Newark | Led, Hb, Neutral White, 280Lm, Product Range:Xlamp Xm-L2 Series, Led Color:Neutral White, Viewing Angle:125°, Luminous Flux @ Test:280Lm, Cct:5000K, Forward Current If Max:3A, Forward Voltage @ Test:2.85V, Power Dissipation Pd:10W Rohs Compliant: Yes |Cree Led XMLBWT-00-0000-000LT60E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1000 | Buy Now |
DISTI #
53W2771
|
Newark | Led, Hb, Xlamp Xm-L, Neutral White, 280Lm, Full Reel, Product Range:Xlamp Xm-L2 Series, Led Color:Neutral White, Viewing Angle:125°, Luminous Flux @ Test:280Lm, Cct:5000K, Forward Current If Max:3A, Forward Voltage @ Test:2.85V Rohs Compliant: Yes |Cree Led XMLBWT-00-0000-000LT60E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8600 | Buy Now |
DISTI #
XMLBWT-00-0000-000LT60E3CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
194 In Stock |
|
$2.7500 / $4.1200 | Buy Now |
DISTI #
XMLBWT-00-0000-000
|
Avnet Americas | LED Uni-Color White 280lm 5000K Chip LED 2-Pin SMD T/R - Bag (Alt: XMLBWT-00-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$2.1156 / $2.5284 | Buy Now |
DISTI #
941-XMLBWT000LT60E3
|
Mouser Electronics | High Power LEDs - White White 5000 K 75-CRI, XLamp XMLBWT RoHS: Compliant | 29 |
|
$2.7500 / $4.1200 | Buy Now |
DISTI #
XMLBWT00-000-0LT60E3
|
TTI | High Power LEDs - White WHITE 5000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.7500 | Buy Now |
DISTI #
XMLBWT-00-0000-000
|
Avnet Americas | LED Uni-Color White 280lm 5000K Chip LED 2-Pin SMD T/R - Bag (Alt: XMLBWT-00-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$2.1156 / $2.5284 | Buy Now |
DISTI #
XMLBWT-00-0000-000LT60E3
|
Avnet Silica | LED Uni-Color White 280lm 5000K Chip LED 2-Pin SMD T/R (Alt: XMLBWT-00-0000-000LT60E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2430072RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.9551 / $3.1699 | Buy Now |
DISTI #
2430072
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.9551 / $3.7253 | Buy Now |
Part Details for XMLBWT-00-0000-000LT60E3
XMLBWT-00-0000-000LT60E3 CAD Models
XMLBWT-00-0000-000LT60E3 Part Data Attributes:
|
XMLBWT-00-0000-000LT60E3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLBWT-00-0000-000LT60E3
Cree, Inc.
LED XLAMP COOL WHITE 5000K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |