Part Details for XMLBWT-02-0000-000BT60E5 by Cree, Inc.
Overview of XMLBWT-02-0000-000BT60E5 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for XMLBWT-02-0000-000BT60E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y8925
|
Newark | Xlamp Xm-L Gen 2 Light Emitting Diode White |Cree Led XMLBWT-02-0000-000BT60E5 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 | Buy Now |
DISTI #
XMLBWT-02-0000-000BT60E5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2000 / $3.7104 | Buy Now |
DISTI #
XMLBWT-02-0000-000
|
Avnet Americas | XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XMLBWT-02-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.4600 / $2.9400 | Buy Now |
DISTI #
941-XMLBWT0200BT60E5
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp XMLBWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XMLBWT02-000-0BT60E5
|
TTI | High Power LEDs - White WHITE 4000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$3.2000 / $3.7100 | Buy Now |
DISTI #
XMLBWT-02-0000-000BT60E5
|
Avnet Silica | XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE (Alt: XMLBWT-02-0000-000BT60E5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XMLBWT-02-0000-000BT60E5
XMLBWT-02-0000-000BT60E5 CAD Models
XMLBWT-02-0000-000BT60E5 Part Data Attributes:
|
XMLBWT-02-0000-000BT60E5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLBWT-02-0000-000BT60E5
Cree, Inc.
LED XLAMP XM-L2 WHITE SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |