Part Details for XMLCTW-A0-0000-00C3AAC02 by Cree, Inc.
Overview of XMLCTW-A0-0000-00C3AAC02 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLCTW-A0-0000-00C3AAC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9611
|
Newark | Led, High Brightness, Red/Green/Blue/White, Smd, Product Range:Xlamp Xm-L Series, Led Color:Red, Green, Blue, Viewing Angle:130°, Forward Voltage @ Test:R 2.25V, G 3.3V, B 3.1V, W 3.1V, Wavelength/Colour:-, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XMLCTW-A0-0000-00C3AAC02 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
46W5719
|
Newark | Led, High Brightness, Red/Green/Blue/White, Smd, Product Range:Xlamp Xm-L Series, Led Color:Red, Green, Blue, Viewing Angle:130°, Forward Voltage @ Test:R 2.25V, G 3.3V, B 3.1V, W 3.1V, Wavelength/Colour:-, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XMLCTW-A0-0000-00C3AAC02 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
XMLCTW-A0-0000-00C3AAC02
|
Avnet Americas | XLAMP XM-L LIGHT EMITTING DIODE RGBW SERIES - Tape and Reel (Alt: XMLCTW-A0-0000-00C3AAC02) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
XMLCTW-A0-0000-00C3AAC02
|
Avnet Americas | XLAMP XM-L LIGHT EMITTING DIODE RGBW SERIES - Tape and Reel (Alt: XMLCTW-A0-0000-00C3AAC02) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for XMLCTW-A0-0000-00C3AAC02
XMLCTW-A0-0000-00C3AAC02 CAD Models
XMLCTW-A0-0000-00C3AAC02 Part Data Attributes:
|
XMLCTW-A0-0000-00C3AAC02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLCTW-A0-0000-00C3AAC02
Cree, Inc.
XLAMP XML COLOR LED RGB,W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Color | RED/GREEN/BLUE/COOL WHITE | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | MULTIPLE COLOR LED | |
Overall Height | 3.02 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 4.52 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.26 mm | |
Viewing Angle | 130 deg |