Part Details for XMLCTW-A2-0000-00C3ABBA1 by Cree, Inc.
Overview of XMLCTW-A2-0000-00C3ABBA1 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLCTW-A2-0000-00C3ABBA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8185
|
Newark | Xlamp Xm-L Light Emitting Diode Rgbw Series Rohs Compliant: Yes |Cree Led XMLCTW-A2-0000-00C3ABBA1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6700 | Buy Now |
DISTI #
XMLCTW-A2-0000-00C
|
Avnet Americas | XLAMP XM-L LIGHT EMITTING DIODE RGBW SERIES - Tape and Reel (Alt: XMLCTW-A2-0000-00C) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
XMLCTW-A2-0000-00C
|
Avnet Americas | XLAMP XM-L LIGHT EMITTING DIODE RGBW SERIES - Tape and Reel (Alt: XMLCTW-A2-0000-00C) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
XMLCTW-A2-0000-00C
|
Avnet Americas | XLAMP XM-L LIGHT EMITTING DIODE RGBW SERIES - Tape and Reel (Alt: XMLCTW-A2-0000-00C) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for XMLCTW-A2-0000-00C3ABBA1
XMLCTW-A2-0000-00C3ABBA1 CAD Models
XMLCTW-A2-0000-00C3ABBA1 Part Data Attributes
|
XMLCTW-A2-0000-00C3ABBA1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLCTW-A2-0000-00C3ABBA1
Cree, Inc.
LED XML RGBW SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Color | RED/GREEN/BLUE/COOL WHITE | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | MULTIPLE COLOR LED | |
Overall Height | 3.02 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 4.52 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.26 mm | |
Viewing Angle | 130 deg |