Datasheets
XMLEZW-00-0000-0D00U550H by: Cree, Inc.

Single Color LED,

Part Details for XMLEZW-00-0000-0D00U550H by Cree, Inc.

Overview of XMLEZW-00-0000-0D00U550H by Cree, Inc.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for XMLEZW-00-0000-0D00U550H

Part # Distributor Description Stock Price Buy
Newark Xlamp Xm-L Light Emitting Diode Easywhite Rohs Compliant: Yes |Cree Led XMLEZW-00-0000-0D00U550H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $5.2000
$5.2000 Buy Now

Part Details for XMLEZW-00-0000-0D00U550H

XMLEZW-00-0000-0D00U550H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XMLEZW-00-0000-0D00U550H Part Data Attributes

XMLEZW-00-0000-0D00U550H Cree, Inc.
Buy Now Datasheet
Compare Parts:
XMLEZW-00-0000-0D00U550H Cree, Inc. Single Color LED,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CREE INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color@Wavelength White
Forward Current-Max 1 A
Forward Voltage-Max 14 V
Luminous Intensity-Min 115 cd
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 3.02 mm

XMLEZW-00-0000-0D00U550H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XMLEZW-00-0000-0D00U550H by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XMLEZW-00-0000-0D00U550H by Cree, Inc.

  • Please alert me when XMLEZW-00-0000-0D00U550H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XMLEZW-00-0000-0D00U550H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XMLEZW-00-0000-0D00U550H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XMLEZW-00-0000-0D00U550H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XMLEZW-00-0000-0D00U550H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XMLEZW-00-0000-0D00U550H by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: