Part Details for XMLP300PD230 by Telemechanique Sensors
Overview of XMLP300PD230 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLP300PD230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5788
|
Newark | Pressure Transmitter, 300Psi, 24Vdc, Operating Pressure Max:300Psi, Sensor Output Type:Analogue, Pressure Measurement Type:-, Voltage Rating:24Vdc, Port Style:1/4" - 18 Npt, Supply Current:23Ma, Product Range:Osisense Xm Series Rohs Compliant: Yes |Telemecanique Sensors XMLP300PD230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.8700 / $168.9400 | Buy Now |
DISTI #
5452-XMLP300PD230-ND
|
DigiKey | ELECTRONIC PRESSURE SENSORS, PRE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$126.0800 | Buy Now |
DISTI #
996-XMLP300PD230
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE TRANSMITTER 300PSI 4-20MA | 0 |
|
$117.2700 / $122.9100 | Order Now |
DISTI #
71437276
|
RS | PRESSURE TRANSMITTER 300PSI 4-20MA | Telemecanique Sensors XMLP300PD230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$122.1700 / $128.6000 | Buy Now |
DISTI #
2858875
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$111.9474 / $131.0127 | Buy Now |