Part Details for XO32C024000GBHE003 by TDK Corporation
Overview of XO32C024000GBHE003 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XO32C024000GBHE003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8V~3.3V ��10ppm 24MHz SMD3225-4P Oscillators ROHS | 3000 |
|
$0.2136 / $0.4317 | Buy Now |
|
LCSC | 1.8V3.3V 10ppm 24MHz SMD3225-4P Oscillators ROHS | 3000 |
|
$0.2180 / $0.4405 | Buy Now |