Part Details for XP3N1R0MT by XSEMI
Overview of XP3N1R0MT by XSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XP3N1R0MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6961
|
Newark | Mosfet, N-Ch, 30V, 245A, Pmpak Rohs Compliant: Yes |Yageo Xsemi XP3N1R0MT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$2.6200 / $4.0000 | Buy Now |
DISTI #
5048-XP3N1R0MTCT-ND
|
DigiKey | FET N-CH 30V 54.2A 245A PMPAK Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.9648 / $4.0400 | Buy Now |
Part Details for XP3N1R0MT
XP3N1R0MT CAD Models
XP3N1R0MT Part Data Attributes:
|
XP3N1R0MT
XSEMI
Buy Now
|
Compare Parts:
XP3N1R0MT
XSEMI
|
Samacsys Manufacturer | XSEMI |