Part Details for XPC107APX100LB by Motorola Semiconductor Products
Overview of XPC107APX100LB by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPC107APX100LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTIFUNCTION PERIPHERAL, 503 Pin Plastic BGA | 7 |
|
$65.0000 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, 503 Pin Plastic BGA | 4 |
|
$95.0000 / $100.0000 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, 503 Pin Plastic BGA | 4 |
|
$95.0000 / $100.0000 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, 503 Pin Plastic BGA | 3 |
|
$47.4400 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, 503 Pin Plastic BGA | 3 |
|
$95.0000 / $100.0000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$67.0000 | Buy Now |
Part Details for XPC107APX100LB
XPC107APX100LB CAD Models
XPC107APX100LB Part Data Attributes
|
XPC107APX100LB
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
XPC107APX100LB
Motorola Semiconductor Products
Multifunction Peripheral, CMOS, PBGA503, 33 X 33 MM, PLASTIC, BGA-503
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | PCI; I2C; 60X PROCESSOR | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B503 | |
Length | 33 mm | |
Number of I/O Lines | 64 | |
Number of Terminals | 503 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm |