-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150fs Ceramic Package Quartz-based PLL Oscillator, CLCC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3530
|
Newark | Oscillator, 156.25Mhz, Cml, 7Mm X 5Mm, Frequency Nom:156.25Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Xp Series, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Renesas XPC736156.250000I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.6300 | Buy Now |
DISTI #
800-4319-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ CML SMD Min Qty: 1 Lead time: 18 Weeks Container: Strip |
980 In Stock |
|
$7.2846 / $9.3200 | Buy Now |
DISTI #
XPC736156.250000I
|
Avnet Americas | Oscillator, 156.25MHz, 25ppm, SMD, 7mm x 5mm, 3.3V Supply, CML Out, XP Series - Tape and Reel (Alt: XPC736156.250000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.3279 / $8.3665 | Buy Now |
DISTI #
972-XPC736156250000I
|
Mouser Electronics | Standard Clock Oscillators XPC736156.25000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$8.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$7.2200 | Buy Now |
|
Renesas Electronics America | XTAL OSC XO 156.2500MHZ CML SMD Min Qty: 1 Container: Strip | 980 |
|
$7.2846 / $9.3200 | Buy Now |
DISTI #
XPC736156.250000I
|
Avnet Americas | Oscillator, 156.25MHz, 25ppm, SMD, 7mm x 5mm, 3.3V Supply, CML Out, XP Series - Tape and Reel (Alt: XPC736156.250000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.3279 / $8.3665 | Buy Now |
DISTI #
XPC736156.250000I
|
Avnet Americas | Oscillator, 156.25MHz, 25ppm, SMD, 7mm x 5mm, 3.3V Supply, CML Out, XP Series - Tape and Reel (Alt: XPC736156.250000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.3279 / $8.3665 | Buy Now |
DISTI #
XPC736156.250000I
|
Avnet Silica | Oscillator, 156.25MHz, 25ppm, SMD, 7mm x 5mm, 3.3V Supply, CML Out, XP Series (Alt: XPC736156.250000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3104274RL
|
Farnell | OSCILLATOR, 156.25MHZ, CML, 7MM X 5MM RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$9.9535 / $11.6376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XPC736156.250000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XPC736156.250000I
Renesas Electronics Corporation
150fs Ceramic Package Quartz-based PLL Oscillator, CLCC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Pin Count | 8 | |
Manufacturer Package Code | JD8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CML | |
Supply Voltage-Nom | 3.3 V | |
Terminal Finish | GOLD |