Part Details for XPCBLU-L1-0000-00W05 by Cree, Inc.
Overview of XPCBLU-L1-0000-00W05 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XPCBLU-L1-0000-00W05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPCBLU-L1-0000-00W05-ND
|
DigiKey | LED XLAMP XPC BLUE 475NM SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9200 | Buy Now |
DISTI #
XPCBLU-L1-0000-00W05
|
Avnet Americas | LED Single Chip Blue 480nm 500mA 3-Pin SMD T/R - Tape and Reel (Alt: XPCBLU-L1-0000-00W05) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 41000 |
|
$0.5803 | Buy Now |
DISTI #
941-XPCBLUL100W05
|
Mouser Electronics | High Power LEDs - Single Color Blue LED 470 - 485nm23.5lm XLamp XPC RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XPCBLU-L1-0000-00W05
|
TTI | High Power LEDs - Single Color Blue LED 470 - 485nm23.5lm XLamp XPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7300 / $0.7700 | Buy Now |
DISTI #
XPCBLU-L1-0000-00W05
|
Avnet Americas | LED Single Chip Blue 480nm 500mA 3-Pin SMD T/R - Tape and Reel (Alt: XPCBLU-L1-0000-00W05) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 41000 |
|
$0.5803 | Buy Now |
DISTI #
XPCBLU-L1-0000-00W05
|
Avnet Americas | LED Single Chip Blue 480nm 500mA 3-Pin SMD T/R - Tape and Reel (Alt: XPCBLU-L1-0000-00W05) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 41000 |
|
$0.5803 | Buy Now |
Part Details for XPCBLU-L1-0000-00W05
XPCBLU-L1-0000-00W05 CAD Models
XPCBLU-L1-0000-00W05 Part Data Attributes
|
XPCBLU-L1-0000-00W05
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPCBLU-L1-0000-00W05
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-05-26 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 3.9 V | |
Luminous Intensity-Min | 7 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |