Part Details for XPCGRN-L1-0000-00701 by Cree, Inc.
Overview of XPCGRN-L1-0000-00701 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for XPCGRN-L1-0000-00701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPCGRN-L1-0000-00701-ND
|
DigiKey | LED XLAMP XPC GREEN 528NM SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0700 | Buy Now |
DISTI #
XPCGRN-L1-0000-00701
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XPCGRN-L1-0000-00701) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8241 / $0.9849 | Buy Now |
DISTI #
941-XPCGRNL100701
|
Mouser Electronics | High Power LEDs - Single Color Green 67.2lm XLamp XP-C LED RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XPCGRN-L1-0000-00701
|
TTI | High Power LEDs - Single Color Green 67.2lm XLamp XP-C LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0600 | Buy Now |
DISTI #
XPCGRN-L1-0000-00701
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XPCGRN-L1-0000-00701) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8241 / $0.9849 | Buy Now |
DISTI #
XPCGRN-L1-0000-00701
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XPCGRN-L1-0000-00701) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8241 / $0.9849 | Buy Now |
DISTI #
XPCGRN-L1-0000-00701-G3P3
|
Maritex | LED CREE XPCGRN-L1-0000-00701, Green, min. P2 - 67.2 lm /350mA(in stock P3 - 73.9 lm /350mA), BIN in stock: G3 Min Qty: 1 Package Multiple: 1 | 207 |
|
$0.4980 / $0.6240 | Buy Now |
Part Details for XPCGRN-L1-0000-00701
XPCGRN-L1-0000-00701 CAD Models
XPCGRN-L1-0000-00701 Part Data Attributes
|
XPCGRN-L1-0000-00701
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPCGRN-L1-0000-00701
Cree, Inc.
Single Color LED, Green, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 3.9 V | |
Luminous Intensity-Min | 20 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |