Part Details for XPEBBL-L1-0000-00301-SB01 by New Energy LLC
Overview of XPEBBL-L1-0000-00301-SB01 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPEBBL-L1-0000-00301-SB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-1053-ND
|
DigiKey | LED MOD XLAMP BLUE STARBOARD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
112 In Stock |
|
$6.0400 | Buy Now |
DISTI #
XPEBBL-L1-0000-003
|
Avnet Americas | Cree High Power Starboard XPEBBL Blue 465-485nm 45.7lm - Trays (Alt: XPEBBL-L1-0000-003) Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$3.8220 / $4.5938 | Buy Now |
DISTI #
416-XPEBBLL1301SB01
|
Mouser Electronics | High Power LEDs - Single Color Blue LED 465nm-485nm Starboard XPE | 246 |
|
$6.0400 | Buy Now |