Part Details for XPEBBL-L1-0000-00301 by Cree, Inc.
Overview of XPEBBL-L1-0000-00301 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XPEBBL-L1-0000-00301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0941
|
Newark | Led, Hb, Blue, 3W, 45.7Lm, Product Range:Xlamp Xp-E2 Series, Led Colour:Blue, Wavelength Typ:485Nm, Viewing Angle:135°, Luminous Flux @ Test:45.7Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Forward Voltage @ Rohs Compliant: Yes |Cree Led XPEBBL-L1-0000-00301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2194 |
|
$2.0700 / $2.3900 | Buy Now |
DISTI #
95W0579
|
Newark | Xlamp Xp-E Light Emitting Diode Blue Rohs Compliant: Yes |Cree Led XPEBBL-L1-0000-00301 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.7200 | Buy Now |
DISTI #
XPEBBL-L1-0000-00301CT-ND
|
DigiKey | LED XLAMP XPE2 BLU 475NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3845 In Stock |
|
$1.3600 / $2.0400 | Buy Now |
DISTI #
XPEBBL-L1-0000-00301
|
Avnet Americas | LED Uni-Color Blue 45.7lm Chip LED 2-Pin SMD T/R - Bag (Alt: XPEBBL-L1-0000-00301) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$1.0455 / $1.2495 | Buy Now |
DISTI #
941-XPEBBLL10000301
|
Mouser Electronics | High Power LEDs - Single Color Blue, 45.7lm RoHS: Compliant | 1531 |
|
$1.3600 / $2.0400 | Buy Now |
DISTI #
79639101
|
Verical | LED Uni-Color Blue T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2413 | Americas - 9000 |
|
$1.3519 | Buy Now |
DISTI #
XPEBBL-L1-0000-00301
|
TTI | High Power LEDs - Single Color Blue, 45.7lm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0800 / $1.2500 | Buy Now |
DISTI #
XPEBBL-L1-0000-00301
|
Avnet Silica | LED Uni-Color Blue 45.7lm Chip LED 2-Pin SMD T/R (Alt: XPEBBL-L1-0000-00301) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBBL-L1-0000-00301
XPEBBL-L1-0000-00301 CAD Models
XPEBBL-L1-0000-00301 Part Data Attributes
|
XPEBBL-L1-0000-00301
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBBL-L1-0000-00301
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 135 deg |