Part Details for XPEBBL-L1-0000-00Z02 by Cree, Inc.
Overview of XPEBBL-L1-0000-00Z02 by Cree, Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XPEBBL-L1-0000-00Z02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0575
|
Newark | Xlamp Xp-E Light Emitting Diode Blue Rohs Compliant: Yes |Cree Led XPEBBL-L1-0000-00Z02 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
XPEBBL-L1-0000-00Z02CT-ND
|
DigiKey | LED XLAMP XPE2 BLU 473NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
112 In Stock |
|
$1.0800 / $1.6200 | Buy Now |
DISTI #
XPEBBL-L1-0000-00Z
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE BLUE - Tape and Reel (Alt: XPEBBL-L1-0000-00Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8364 / $0.9996 | Buy Now |
DISTI #
941-XPEBBLL10000Z02
|
Mouser Electronics | High Power LEDs - Single Color Blue, 35.2lm RoHS: Compliant | 918 |
|
$1.0100 / $1.5000 | Buy Now |
DISTI #
V72:2272_06282741
|
Arrow Electronics | LED Uni-Color Blue 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2221 Container: Cut Strips | Americas - 366 |
|
$1.0064 / $1.4079 | Buy Now |
DISTI #
E64:1861_07038126
|
Arrow Electronics | LED Uni-Color Blue 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Europe - 5 |
|
$0.8699 / $1.1209 | Buy Now |
DISTI #
62133052
|
Verical | LED Uni-Color Blue 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2221 | Americas - 366 |
|
$1.0064 / $1.4079 | Buy Now |
DISTI #
XPEBBL-L1-0000-00Z02
|
TTI | High Power LEDs - Single Color Blue, 35.2lm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8700 / $1.0000 | Buy Now |
DISTI #
XPEBBL-L1-0000-00Z02
|
Avnet Silica | XLAMP XP-E LIGHT EMITTING DIODE BLUE (Alt: XPEBBL-L1-0000-00Z02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBBL-L1-0000-00Z02
XPEBBL-L1-0000-00Z02 CAD Models
XPEBBL-L1-0000-00Z02 Part Data Attributes:
|
XPEBBL-L1-0000-00Z02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBBL-L1-0000-00Z02
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-05-27 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 135 deg |