Part Details for XPEBBL-L1-R250-00Z01 by Cree, Inc.
Overview of XPEBBL-L1-R250-00Z01 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPEBBL-L1-R250-00Z01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3669
|
Newark | Led, Hb, Blue, 35.2Lm, Smd, Product Range:Xlamp Xp-E2 Series, Led Color:Blue, Wavelength Typ:485Nm, Viewing Angle:135°, Luminous Flux @ Test:35.2Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Forward Voltage @ Test:3.1Vrohs Compliant: Yes |Cree Led XPEBBL-L1-R250-00Z01 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8600 | Buy Now |
DISTI #
XPEBBL-L1-R250-00Z01CT-ND
|
DigiKey | LED XLAMP XPE2 BLU 475NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
228 In Stock |
|
$1.1500 / $1.7200 | Buy Now |
DISTI #
XPEBBL-L1-R250-00Z
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE BLUE - Tape and Reel (Alt: XPEBBL-L1-R250-00Z) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8856 / $1.0584 | Buy Now |
DISTI #
941-XPEBBLL1R250Z01
|
Mouser Electronics | High Power LEDs - Single Color Blue, 485nm max RoHS: Compliant | 2127 |
|
$1.1100 / $1.7200 | Buy Now |
DISTI #
XPEBBL-L1-R250-00Z01
|
TTI | High Power LEDs - Single Color Blue, 485nm max RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.1000 / $1.2700 | Buy Now |
DISTI #
XPEBBL-L1-R250-00Z01
|
Avnet Silica | XLAMP XP-E LIGHT EMITTING DIODE BLUE (Alt: XPEBBL-L1-R250-00Z01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |