Part Details for XPEBFR-L1-0000-00A01 by Cree, Inc.
Overview of XPEBFR-L1-0000-00A01 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for XPEBFR-L1-0000-00A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4769
|
Newark | Xlamp Xp-E Light Emitting Diode Far Red |Cree Led XPEBFR-L1-0000-00A01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
90-XPEBFR-L1-0000-00A01CT-ND
|
DigiKey | XLAMP XP-E LIGHT EMITTING DIODE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8400 / $2.7600 | Buy Now |
DISTI #
XPEBFR-L1-0000-00A
|
Avnet Americas | LED Single Chip Far Red 740nm 1000mA 3-Pin T/R - Tape and Reel (Alt: XPEBFR-L1-0000-00A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4145 / $1.6905 | Buy Now |
DISTI #
941-XPEBFR00A01
|
Mouser Electronics | High Power LEDs - Single Color FAR RED EMITTING LED RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
XPEBFR-L1-0000-00A01
|
TTI | High Power LEDs - Single Color FAR RED EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.6200 / $1.8200 | Buy Now |
DISTI #
XPEBFR-L1-0000-00A01
|
Avnet Silica | LED Single Chip Far Red 740nm 1000mA 3-Pin T/R (Alt: XPEBFR-L1-0000-00A01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XPEBFR-L1-0000-00A01-27F3
|
Maritex | XPEBFR-L1-0000-00A01, XPEBFR-L1-F30-27-B-01, Far Red, 27-375mW/350mA, F3- 725-730 nm, RoHS Min Qty: 1 Package Multiple: 1 | 740 |
|
$0.7770 / $1.1090 | Buy Now |
Part Details for XPEBFR-L1-0000-00A01
XPEBFR-L1-0000-00A01 CAD Models
XPEBFR-L1-0000-00A01 Part Data Attributes
|
XPEBFR-L1-0000-00A01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBFR-L1-0000-00A01
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-11-20 | |
Additional Feature | UL RECOGNIZED | |
Color | FAR RED | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 730 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 140 deg |