Part Details for XPEBGR-L1-0000-00A01 by Cree, Inc.
Overview of XPEBGR-L1-0000-00A01 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XPEBGR-L1-0000-00A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0942
|
Newark | Led, Hb, Green, 3W, 87.4Lm, Product Range:Xlamp Xp-E2 Series, Led Colour:Green, Wavelength Typ:535Nm, Viewing Angle:135°, Luminous Flux @ Test:87.4Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Forward Voltage @ Rohs Compliant: Yes |Cree Led XPEBGR-L1-0000-00A01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8430 / $1.1600 | Buy Now |
DISTI #
95W0598
|
Newark | Xlamp Xp-E Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPEBGR-L1-0000-00A01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
XPEBGR-L1-0000-00A01CT-ND
|
DigiKey | LED XLAMP XPE2 GREEN 528NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15674 In Stock |
|
$0.7600 / $1.1400 | Buy Now |
DISTI #
XPEBGR-L1-0000-00A01
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XPEBGR-L1-0000-00A01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XPEBGRL10000A01
|
Mouser Electronics | High Power LEDs - Single Color Green, 87.4lm RoHS: Compliant | 1530 |
|
$0.7480 / $1.1400 | Buy Now |
DISTI #
XPEBGR-L1-0000-00A01
|
Avnet Silica | XLAMP XP-E LIGHT EMITTING DIODE GREEN (Alt: XPEBGR-L1-0000-00A01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBGR-L1-0000-00A01
XPEBGR-L1-0000-00A01 CAD Models
XPEBGR-L1-0000-00A01 Part Data Attributes
|
XPEBGR-L1-0000-00A01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBGR-L1-0000-00A01
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 135 deg |