Part Details for XPEBPA-L1-0000-00C01 by Cree, Inc.
Overview of XPEBPA-L1-0000-00C01 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Renewable Energy
Automotive
Price & Stock for XPEBPA-L1-0000-00C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPEBPA-L1-0000-00C01CT-ND
|
DigiKey | LED XLAMP XPE2 AMBER SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$1.7900 / $2.6800 | Buy Now |
DISTI #
XPEBPA-L1-0000-00C
|
Avnet Americas | XLAMP PHOSPHOR CONVERTED AMBER LED - Tape and Reel (Alt: XPEBPA-L1-0000-00C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 123000 |
|
$1.3776 / $1.6464 | Buy Now |
DISTI #
941-XPEBPAL10000C01
|
Mouser Electronics | High Power LEDs - Single Color Amber, 100lm Phosphor Converted RoHS: Compliant | 6155 |
|
$1.7900 / $2.6800 | Buy Now |
DISTI #
XPEBPA-L1-0000-00C01
|
TTI | High Power LEDs - Single Color Amber, 100lm Phosphor Converted RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4200 / $1.6600 | Buy Now |
DISTI #
XPEBPA-L1-0000-00C
|
Avnet Americas | XLAMP PHOSPHOR CONVERTED AMBER LED - Tape and Reel (Alt: XPEBPA-L1-0000-00C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 123000 |
|
$1.3776 / $1.6464 | Buy Now |
DISTI #
XPEBPA-L1-0000-00C
|
Avnet Americas | XLAMP PHOSPHOR CONVERTED AMBER LED - Tape and Reel (Alt: XPEBPA-L1-0000-00C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 123000 |
|
$1.3776 / $1.6464 | Buy Now |
DISTI #
XPEBPA-L1-0000-00C01
|
Avnet Silica | XLAMP PHOSPHOR CONVERTED AMBER LED (Alt: XPEBPA-L1-0000-00C01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBPA-L1-0000-00C01
XPEBPA-L1-0000-00C01 CAD Models
XPEBPA-L1-0000-00C01 Part Data Attributes
|
XPEBPA-L1-0000-00C01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBPA-L1-0000-00C01
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | PC AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 110 deg |