Part Details for XPEBRD-L1-0000-00601 by Cree, Inc.
Overview of XPEBRD-L1-0000-00601 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPEBRD-L1-0000-00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPEBRD-L1-0000-00601CT-ND
|
DigiKey | LED XLAMP XPE2 RED 625NM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$0.8300 / $1.2400 | Buy Now |
DISTI #
XPEBRD-L1-0000-00601
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED - Tape and Reel (Alt: XPEBRD-L1-0000-00601) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
07AH1283
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED - Product that comes on tape, but is not reeled (Alt: 07AH1283) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Ammo Pack | 856 Partner Stock |
|
$1.3400 / $2.1700 | Buy Now |
DISTI #
941-XPEBRDL10000601
|
Mouser Electronics | High Power LEDs - Single Color Red, 62lm RoHS: Compliant | 413 |
|
$0.7750 / $1.2400 | Buy Now |
|
Bristol Electronics | 1826 |
|
RFQ | ||
DISTI #
XPEBRD-L1-0000-00601
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED - Tape and Reel (Alt: XPEBRD-L1-0000-00601) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
07AH1283
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED - Product that comes on tape, but is not reeled (Alt: 07AH1283) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Ammo Pack | 856 Partner Stock |
|
$1.3400 / $2.1700 | Buy Now |
DISTI #
XPEBRD-L1-0000-00601
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED - Tape and Reel (Alt: XPEBRD-L1-0000-00601) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
07AH1283
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED - Product that comes on tape, but is not reeled (Alt: 07AH1283) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Ammo Pack | 856 Partner Stock |
|
$1.3400 / $2.1700 | Buy Now |
DISTI #
XPEBRD-L1-0000-00601
|
Avnet Silica | XLAMP XP-E LIGHT EMITTING DIODE RED (Alt: XPEBRD-L1-0000-00601) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBRD-L1-0000-00601
XPEBRD-L1-0000-00601 CAD Models
XPEBRD-L1-0000-00601 Part Data Attributes
|
XPEBRD-L1-0000-00601
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBRD-L1-0000-00601
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 130 deg |