Part Details for XPEBTT-01-0000-00V80 by Cree, Inc.
Overview of XPEBTT-01-0000-00V80 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XPEBTT-01-0000-00V80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5580
|
Newark | Led, Hb, Cool White, 10500K, 320Lm, Product Range:Xlamp Xp-E2 Torch Series, Led Color:Cool White, Viewing Angle:125°, Luminous Flux @ Test:320Lm, Cct:10500K, Forward Current If Max:1.5A, Forward Voltage @ Test:3.5V, Power @ Test:3.7Wrohs Compliant: Yes |Cree Led XPEBTT-01-0000-00V80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 359 |
|
$0.4230 | Buy Now |
DISTI #
XPEBTT-01-0000-00V80CT-ND
|
DigiKey | LED XLAMP XP-E TORCH WHT SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1493 In Stock |
|
$0.6000 / $0.9000 | Buy Now |
DISTI #
01AC5580
|
Avnet Americas | LED Uni-Color White 405lm 10500K Chip LED 2-Pin SMD T/R - Bulk (Alt: 01AC5580) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 359 Partner Stock |
|
$0.6640 / $0.9180 | Buy Now |
DISTI #
XPEBTT-01-0000-00V
|
Avnet Americas | LED Uni-Color White 405lm 10500K Chip LED 2-Pin SMD T/R - Bag (Alt: XPEBTT-01-0000-00V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4674 / $0.5586 | Buy Now |
DISTI #
941-XPEBTT0100000V80
|
Mouser Electronics | High Power LEDs - White White 10500K 65-CRI, XLamp XPEBTT RoHS: Compliant | 899 |
|
$0.6000 / $0.9000 | Buy Now |
DISTI #
XPEBTT-01-0000-00V80
|
TTI | High Power LEDs - White White 10500K 65-CRI, XLamp XPEBTT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5380 / $0.5940 | Buy Now |
DISTI #
01AC5580
|
Avnet Americas | LED Uni-Color White 405lm 10500K Chip LED 2-Pin SMD T/R - Bulk (Alt: 01AC5580) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 359 Partner Stock |
|
$0.6640 / $0.9180 | Buy Now |
DISTI #
XPEBTT-01-0000-00V
|
Avnet Americas | LED Uni-Color White 405lm 10500K Chip LED 2-Pin SMD T/R - Bag (Alt: XPEBTT-01-0000-00V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4674 / $0.5586 | Buy Now |
Part Details for XPEBTT-01-0000-00V80
XPEBTT-01-0000-00V80 CAD Models
XPEBTT-01-0000-00V80 Part Data Attributes:
|
XPEBTT-01-0000-00V80
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBTT-01-0000-00V80
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Optoelectronic Device Type | SINGLE COLOR LED |