Part Details for XPEEPR-L1-0000-00C01 by Cree, Inc.
Overview of XPEEPR-L1-0000-00C01 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPEEPR-L1-0000-00C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPEEPR-L1-0000-00C01CT-ND
|
DigiKey | LED XLAMP XPE RED 660NM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22102 In Stock |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
XPEEPR-L1-0000-00C
|
Avnet Americas | LED Uni-Color Red 670nm Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: XPEEPR-L1-0000-00C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1070 / $1.3230 | Buy Now |
DISTI #
941-XPEEPRL1000C01
|
Mouser Electronics | High Power LEDs - Single Color PHOTO RED 425 lm RoHS: Compliant | 10733 |
|
$1.1800 / $1.8000 | Buy Now |
DISTI #
XPEEPR-L1-0000-00C
|
Avnet Americas | LED Uni-Color Red 670nm Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: XPEEPR-L1-0000-00C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1070 / $1.3230 | Buy Now |
DISTI #
XPEEPR-L1-0000-00C
|
Avnet Americas | LED Uni-Color Red 670nm Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: XPEEPR-L1-0000-00C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1070 / $1.3230 | Buy Now |
DISTI #
XPEEPR-L1-0000-00C01
|
Avnet Silica | LED Uni-Color Red 670nm Chip LED 2-Pin SMD T/R (Alt: XPEEPR-L1-0000-00C01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XPEEPR-L1-0000-00C01-29P2-B
|
Maritex | LED CREE XPEEPR-L1-0000-00C01, XPEEPR-L1-P20-29-B-01, Photo Red, min. 29 - 425mW/350mA, 650-670 nm, BIN: P2 (650 - 655 nm), Voltage Bin B, RoHS Min Qty: 1 Package Multiple: 1 | 73 |
|
$1.3810 / $1.7260 | Buy Now |
Part Details for XPEEPR-L1-0000-00C01
XPEEPR-L1-0000-00C01 CAD Models
XPEEPR-L1-0000-00C01 Part Data Attributes
|
XPEEPR-L1-0000-00C01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEEPR-L1-0000-00C01
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-12-07 | |
Optoelectronic Device Type | SINGLE COLOR LED |