Part Details for XPF60-20S by Sorensen Co
Overview of XPF60-20S by Sorensen Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPF60-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16511.10
|
TestEquity LLC | Sorensen XPF60-20S DC Power Supply, Single Output, 20 A, 60 V, 420 W, 110-240 VAC, XPF Series | 4 |
|
$1,809.0000 | Buy Now |