Part Details for XPGBWT-H1-0000-00CE7 by Cree, Inc.
Overview of XPGBWT-H1-0000-00CE7 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPGBWT-H1-0000-00CE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPGBWT-H1-0000-00CE7-ND
|
DigiKey | LED XLAMP WARM WHITE 3000K 2SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9600 | Buy Now |
DISTI #
XPGBWT-H1-0000-00CE7
|
Avnet Americas | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGBWT-H1-0000-00CE7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7380 / $0.8820 | Buy Now |
DISTI #
941-XPGBWTH1000CE7
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp XPGBWT RoHS: Compliant | 0 |
|
$0.9600 | Order Now |
DISTI #
XPGBWT-H1-0000-00CE7
|
TTI | High Power LEDs - White White 3000 K 80-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9500 | Buy Now |
DISTI #
XPGBWT-H1-0000-00CE7
|
Avnet Americas | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGBWT-H1-0000-00CE7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7380 / $0.8820 | Buy Now |
DISTI #
XPGBWT-H1-0000-00CE7
|
Avnet Americas | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGBWT-H1-0000-00CE7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7380 / $0.8820 | Buy Now |
DISTI #
XPGBWT-H1-0000-00CE7-7B1Q4
|
Maritex | LED CREE XPGBWT-H1-0000-00CE7, Warm white, min. Q4 - 100 lm /350mA, CRI min. 80, BIN in stock: 7B1 Min Qty: 1 Package Multiple: 1 | 1 |
|
$0.9490 / $1.3560 | Buy Now |
Part Details for XPGBWT-H1-0000-00CE7
XPGBWT-H1-0000-00CE7 CAD Models
XPGBWT-H1-0000-00CE7 Part Data Attributes
|
XPGBWT-H1-0000-00CE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-H1-0000-00CE7
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.15 V | |
Luminous Intensity-Min | 115 cd | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.36 mm | |
Reverse Voltage-Max | 5 V |