Part Details for XPGBWT-UE-0000-00FF4 by Cree, Inc.
Overview of XPGBWT-UE-0000-00FF4 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPGBWT-UE-0000-00FF4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4982
|
Newark | Xlamp Xpg Gen 2 Light Emitting Diode He White |Cree Led XPGBWT-UE-0000-00FF4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7410 / $0.9440 | Buy Now |
DISTI #
90-XPGBWT-UE-0000-00FF4TR-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4750K 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9100 | Buy Now |
DISTI #
XPGBWT-UE-0000-00FF4
|
Avnet Americas | XLamp LED Chip Neutral White 4750K 3-Pin Surface Mount T/R - Tape and Reel (Alt: XPGBWT-UE-0000-00FF4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7011 / $0.8379 | Buy Now |
DISTI #
941-XPGBWTUEFF4
|
Mouser Electronics | High Power LEDs - White White 4750 K 90-CRI, XPGBWT Series RoHS: Compliant | 0 |
|
$0.9100 | Order Now |
DISTI #
XPGBWT-UE-0000-00FF4
|
TTI | High Power LEDs - White White 4750 K 90-CRI, XPGBWT Series RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8100 / $0.8900 | Buy Now |
DISTI #
XPGBWT-UE-0000-00FF4
|
Avnet Americas | XLamp LED Chip Neutral White 4750K 3-Pin Surface Mount T/R - Tape and Reel (Alt: XPGBWT-UE-0000-00FF4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7011 / $0.8379 | Buy Now |
Part Details for XPGBWT-UE-0000-00FF4
XPGBWT-UE-0000-00FF4 CAD Models
XPGBWT-UE-0000-00FF4 Part Data Attributes:
|
XPGBWT-UE-0000-00FF4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-UE-0000-00FF4
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-07-17 | |
Optoelectronic Device Type | SINGLE COLOR LED |