Part Details for XPGDWT-B1-0000-00LE5 by Cree, Inc.
Overview of XPGDWT-B1-0000-00LE5 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPGDWT-B1-0000-00LE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPGDWT-B1-0000-00LE5CT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6785 In Stock |
|
$0.6800 / $1.0200 | Buy Now |
DISTI #
XPGDWT-B1-0000-00LE5
|
Avnet Americas | XLAMP XP-G GEN 3 LIGHT EMITTING DIODE WHITE - Bag (Alt: XPGDWT-B1-0000-00LE5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.5289 / $0.6321 | Buy Now |
DISTI #
941-XPGDWTB100LE5
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp XP-G3 LED RoHS: Compliant | 400 |
|
$0.6800 / $1.0200 | Buy Now |
DISTI #
XPGDWT-B1-0000-00LE5
|
TTI | High Power LEDs - White White 4000 K 70-CRI, XLamp XP-G3 LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6730 | Buy Now |
DISTI #
XPGDWT-B1-0000-00LE5
|
Avnet Americas | XLAMP XP-G GEN 3 LIGHT EMITTING DIODE WHITE - Bag (Alt: XPGDWT-B1-0000-00LE5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.5289 / $0.6321 | Buy Now |
DISTI #
XPGDWT-B1-0000-00LE5
|
Avnet Americas | XLAMP XP-G GEN 3 LIGHT EMITTING DIODE WHITE - Bag (Alt: XPGDWT-B1-0000-00LE5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.5289 / $0.6321 | Buy Now |
DISTI #
XPGDWT-B1-0000-00LE5
|
Avnet Silica | XLAMP XP-G GEN 3 LIGHT EMITTING DIODE WHITE (Alt: XPGDWT-B1-0000-00LE5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XPGDWT-B1-0000-00LE5-5A4S4
|
Maritex | XPGDWT-B1-0000-00LE5, Neutral white, min. S4 - 164 lm /350mA, CRI min. 70, BIN in stock: 5A4, RoHS Min Qty: 1 Package Multiple: 1 | 1 |
|
$0.7570 / $1.0360 | Buy Now |
Part Details for XPGDWT-B1-0000-00LE5
XPGDWT-B1-0000-00LE5 CAD Models
XPGDWT-B1-0000-00LE5 Part Data Attributes
|
XPGDWT-B1-0000-00LE5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGDWT-B1-0000-00LE5
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-04-08 | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 2.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |