Part Details for XPGEWT-01-0000-00000BQE1 by Cree, Inc.
Overview of XPGEWT-01-0000-00000BQE1 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPGEWT-01-0000-00000BQE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XPGEWT-01-0000-00000BQE1CT-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K 1414 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2833 In Stock |
|
$1.0000 / $1.5000 | Buy Now |
DISTI #
XPGEWT-01-0000-00000BQE1
|
Avnet Americas | LED Chip Cool White 6500K 3A 2-Pin CSMD T/R - Tape and Reel (Alt: XPGEWT-01-0000-00000BQE1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7749 / $0.9261 | Buy Now |
DISTI #
941-XPGEWT010000BQE1
|
Mouser Electronics | High Power LEDs - White WHITE 6500K 70 CRI RoHS: Compliant | 1403 |
|
$1.0000 / $1.5000 | Buy Now |
DISTI #
XPGEWT-01-0000-0BQE1
|
TTI | High Power LEDs - White WHITE 6500K 70 CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$1.0500 / $1.0900 | Buy Now |
DISTI #
XPGEWT-01-0000-00000BQE1
|
Avnet Americas | LED Chip Cool White 6500K 3A 2-Pin CSMD T/R - Tape and Reel (Alt: XPGEWT-01-0000-00000BQE1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7749 / $0.9261 | Buy Now |
DISTI #
XPGEWT-01-0000-00000BQE1
|
Avnet Americas | LED Chip Cool White 6500K 3A 2-Pin CSMD T/R - Tape and Reel (Alt: XPGEWT-01-0000-00000BQE1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7749 / $0.9261 | Buy Now |
DISTI #
XPGEWT-01-0000-00000BQE1
|
Avnet Silica | LED Chip Cool White 6500K 3A 2-Pin CSMD T/R (Alt: XPGEWT-01-0000-00000BQE1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$1.1400 / $1.2200 | Buy Now |
Part Details for XPGEWT-01-0000-00000BQE1
XPGEWT-01-0000-00000BQE1 CAD Models
XPGEWT-01-0000-00000BQE1 Part Data Attributes
|
XPGEWT-01-0000-00000BQE1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGEWT-01-0000-00000BQE1
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | MIL-STD-883D, UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 3 A | |
Forward Voltage-Max | 3.3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |