Part Details for XPGWHT-L1-0000-00EF6 by Cree, Inc.
Overview of XPGWHT-L1-0000-00EF6 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for XPGWHT-L1-0000-00EF6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPGWHT-L1-0000-00EF6-ND
|
DigiKey | LED XLAMP WARM WHITE 3750K 2SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
DISTI #
XPGWHT-L1-0000-00EF6
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGWHT-L1-0000-00EF6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1439 / $1.3671 | Buy Now |
DISTI #
941-XPGWHTL100EF6
|
Mouser Electronics | High Power LEDs - White White 3750 K STD-CRI XLamp XPGWHT RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.4640 / $3.9040 | Buy Now | |
DISTI #
XPGWHT-L1-0000-00EF6
|
TTI | High Power LEDs - White White 3750 K STD-CRI XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1800 / $1.3800 | Buy Now |
DISTI #
XPGWHT-L1-0000-00EF6
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGWHT-L1-0000-00EF6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1439 / $1.3671 | Buy Now |
DISTI #
XPGWHT-L1-0000-00EF6
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGWHT-L1-0000-00EF6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1439 / $1.3671 | Buy Now |
|
Velocity Electronics | Our Stock | 5000 |
|
RFQ |
Part Details for XPGWHT-L1-0000-00EF6
XPGWHT-L1-0000-00EF6 CAD Models
XPGWHT-L1-0000-00EF6 Part Data Attributes
|
XPGWHT-L1-0000-00EF6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGWHT-L1-0000-00EF6
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-02-23 | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.25 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |