Part Details for XPGWHT-L1-0000-00H51 by Cree, Inc.
Overview of XPGWHT-L1-0000-00H51 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for XPGWHT-L1-0000-00H51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPGWHT-L1-0000-00H51CT-ND
|
DigiKey | LED XLAMP COOL WHITE 6200K 2SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10074 In Stock |
|
$1.5600 / $2.3400 | Buy Now |
DISTI #
XPGWHT-L1-0000-00H51
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: XPGWHT-L1-0000-00H51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2054 / $1.4406 | Buy Now |
DISTI #
941-XPGWHTL100H51
|
Mouser Electronics | High Power LEDs - White White 6200 K 70-CRI, XLamp XPGWHT RoHS: Compliant | 7501 |
|
$1.5600 / $2.3400 | Buy Now |
DISTI #
XPGWHT-L1-0000-00H51
|
TTI | High Power LEDs - White White 6200 K 70-CRI, XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.2900 / $1.4400 | Buy Now |
DISTI #
XPGWHT-L1-0000-00H51
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: XPGWHT-L1-0000-00H51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2054 / $1.4406 | Buy Now |
DISTI #
XPGWHT-L1-0000-00H51
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: XPGWHT-L1-0000-00H51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2054 / $1.4406 | Buy Now |
DISTI #
XPGWHT-L1-0000-00H51
|
Avnet Silica | XLAMP XP-G LIGHT EMITTING DIODE COOL WHITE (Alt: XPGWHT-L1-0000-00H51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XPGWHT-L1-0000-00H51-1C0R5
|
Maritex | Dioda LED CREE XPGWHT-L1-0000-00H51, cool white, min. R5 - 139 lm /350mA,, BIN: 1C, CRI typ. 70, RoHS Min Qty: 1 Package Multiple: 1 | 57 |
|
$2.0810 / $2.5370 | Buy Now |
Part Details for XPGWHT-L1-0000-00H51
XPGWHT-L1-0000-00H51 CAD Models
XPGWHT-L1-0000-00H51 Part Data Attributes
|
XPGWHT-L1-0000-00H51
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGWHT-L1-0000-00H51
Cree, Inc.
Single Color LED, Cool White, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.25 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |