Part Details for XPH4R714MC,L1XHQ(O by Toshiba America Electronic Components
Overview of XPH4R714MC,L1XHQ(O by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPH4R714MC,L1XHQ(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8355
|
Newark | Mosfet, P-Ch, 40V, 60A, Sop Rohs Compliant: Yes |Toshiba XPH4R714MC, L1XHQ(O Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.9350 / $2.0500 | Buy Now |
DISTI #
XPH4R714MC,L1XHQ(O
|
Avnet Asia | Silicon P-Channel MOS (Alt: XPH4R714MC,L1XHQ(O) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
XPH4R714MC,L1XHQ(O
|
EBV Elektronik | Silicon P-Channel MOS (Alt: XPH4R714MC,L1XHQ(O) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XPH4R714MC,L1XHQ(O
XPH4R714MC,L1XHQ(O CAD Models
XPH4R714MC,L1XHQ(O Part Data Attributes:
|
XPH4R714MC,L1XHQ(O
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
XPH4R714MC,L1XHQ(O
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |