Part Details for XPLAWT-H0-0000-000BV20E3 by Cree, Inc.
Overview of XPLAWT-H0-0000-000BV20E3 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for XPLAWT-H0-0000-000BV20E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8845
|
Newark | Xlamp Xp-L Light Emitting Diode White |Cree Led XPLAWT-H0-0000-000BV20E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1500 / $4.3500 | Buy Now |
DISTI #
90-XPLAWT-H0-0000-000BV20E3CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K SMD Min Qty: 1000 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6400 | Buy Now |
DISTI #
XPLAWT-H0-0000-000
|
Avnet Americas | XLAMP XP-L LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XPLAWT-H0-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.5670 / $4.2630 | Buy Now |
DISTI #
941-XPLAWTH00BV20E3
|
Mouser Electronics | High Power LEDs - White White 5000 K 80-CRI, XLamp XPLAWT RoHS: Compliant | 0 |
|
$4.6400 | Order Now |
DISTI #
V36:1790_06285382
|
Arrow Electronics | LED Uni-Color Neutral White 5000K 70 2-Pin SMD EP T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Date Code: 2404 | Americas - 12000 |
|
$4.6130 | Buy Now |
DISTI #
78457742
|
Verical | LED Uni-Color Neutral White 5000K 70 2-Pin SMD EP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2404 | Americas - 12000 |
|
$4.6130 | Buy Now |
DISTI #
XPLAWTH0-000-0BV20E3
|
TTI | High Power LEDs - White WHITE 5000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.3500 | Buy Now |
DISTI #
XPLAWT-H0-0000-000
|
Avnet Americas | XLAMP XP-L LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XPLAWT-H0-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.5670 / $4.2630 | Buy Now |
DISTI #
XPLAWT-H0-0000-000
|
Avnet Americas | XLAMP XP-L LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XPLAWT-H0-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.5670 / $4.2630 | Buy Now |
DISTI #
XPLAWT-H0-0000-000BV20E3
|
Avnet Silica | XLAMP XP-L LIGHT EMITTING DIODE WHITE (Alt: XPLAWT-H0-0000-000BV20E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for XPLAWT-H0-0000-000BV20E3
XPLAWT-H0-0000-000BV20E3 CAD Models
XPLAWT-H0-0000-000BV20E3 Part Data Attributes
|
XPLAWT-H0-0000-000BV20E3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPLAWT-H0-0000-000BV20E3
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 3 A | |
Forward Voltage-Max | 3.25 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 3.45 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 115 deg |