Part Details for XPLBWT-00-0000-000BV50E3 by Cree, Inc.
Overview of XPLBWT-00-0000-000BV50E3 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPLBWT-00-0000-000BV50E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5611
|
Newark | Xlamp Xp-L Gen 2 Light Emitting Diode |Cree Led XPLBWT-00-0000-000BV50E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
XPLBWT-00-0000-000BV50E3CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
880 In Stock |
|
$2.0300 / $3.0400 | Buy Now |
DISTI #
XPLBWT-00-0000-000
|
Avnet Americas | XLamp XP-L Gen 2 Light Emitting Diode - Tape and Reel (Alt: XPLBWT-00-0000-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5621 / $1.8669 | Buy Now |
DISTI #
941-XPLBWT000BV50E3
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, XLamp XPLBWT RoHS: Compliant | 497 |
|
$2.0300 / $3.0400 | Buy Now |
DISTI #
XPLBWT00-000-0BV50E3
|
TTI | High Power LEDs - White WHITE 5000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.6700 / $1.9000 | Buy Now |
DISTI #
XPLBWT-00-0000-000
|
Avnet Americas | XLamp XP-L Gen 2 Light Emitting Diode - Tape and Reel (Alt: XPLBWT-00-0000-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5621 / $1.8669 | Buy Now |
DISTI #
XPLBWT-00-0000-000BV50E3
|
Avnet Silica | XLamp XP-L Gen 2 Light Emitting Diode (Alt: XPLBWT-00-0000-000BV50E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for XPLBWT-00-0000-000BV50E3
XPLBWT-00-0000-000BV50E3 CAD Models
XPLBWT-00-0000-000BV50E3 Part Data Attributes:
|
XPLBWT-00-0000-000BV50E3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPLBWT-00-0000-000BV50E3
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-09-21 |