Part Details for XPLBWT-00-0000-000BV60E1 by Cree, Inc.
Overview of XPLBWT-00-0000-000BV60E1 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPLBWT-00-0000-000BV60E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XPLBWT-00-0000-000BV60E1-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K 1414 Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5195 | Buy Now |
DISTI #
XPLBWT-00-0000-000
|
Avnet Americas | LED White 3A 480lm 6500K 2-Pin SMD T/R - Tape and Reel (Alt: XPLBWT-00-0000-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.7835 / $2.1315 | Buy Now |
DISTI #
XPLBWT00-000-0BV60E1
|
TTI | High Power LEDs - White WHITE 6500K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.2000 / $2.4700 | Buy Now |
DISTI #
XPLBWT-00-0000-000
|
Avnet Americas | LED White 3A 480lm 6500K 2-Pin SMD T/R - Tape and Reel (Alt: XPLBWT-00-0000-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.7835 / $2.1315 | Buy Now |
DISTI #
XPLBWT-00-0000-000BV60E1-1CV6
|
Maritex | LED CREE XPLAWT-00-0000-000BV60E1, Cool white, min. V5 - 460 lm /1050mA(in stock V6 - 480 lm /1050mA), CRI min. 70, BIN in stock: 1C Min Qty: 1 Package Multiple: 1 | 22 |
|
$1.8740 / $2.3420 | Buy Now |
Part Details for XPLBWT-00-0000-000BV60E1
XPLBWT-00-0000-000BV60E1 CAD Models
XPLBWT-00-0000-000BV60E1 Part Data Attributes:
|
XPLBWT-00-0000-000BV60E1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPLBWT-00-0000-000BV60E1
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-09-21 | |
Optoelectronic Device Type | SINGLE COLOR LED |