Part Details for XPP736156.250000I by Renesas Electronics Corporation
Overview of XPP736156.250000I by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for XPP736156.250000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3531
|
Newark | Oscillator, 156.25Mhz, Lvpecl, 7Mm X 5Mm, Frequency Nom:156.25Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Xp Series, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Renesas XPP736156.250000I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 299 |
|
$8.9200 / $10.5500 | Buy Now |
DISTI #
800-4320-ND
|
DigiKey | 0156.250000MHZ 3.3VDC LVPECL 705 Min Qty: 1 Lead time: 18 Weeks Container: Strip |
965 In Stock |
|
$7.2846 / $9.3200 | Buy Now |
DISTI #
XPP736156.250000I
|
Avnet Americas | Oscillator, 156.25MHz, 25ppm, SMD, 7mm x 5mm, 3.3V Supply, LVPECL Out, XP Series - Tape and Reel (Alt: XPP736156.250000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.3279 / $8.3665 | Buy Now |
DISTI #
972-XPP736156250000I
|
Mouser Electronics | Standard Clock Oscillators XPP736156.25000 PROGRAMMABLE XO RoHS: Compliant | 570 |
|
$8.5500 / $9.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$7.2200 | Buy Now |
|
Renesas Electronics America | 0156.250000MHZ 3.3VDC LVPECL 705 Min Qty: 1 Container: Strip | 965 |
|
$7.2846 / $9.3200 | Buy Now |
DISTI #
XPP736156.250000I
|
Avnet Americas | Oscillator, 156.25MHz, 25ppm, SMD, 7mm x 5mm, 3.3V Supply, LVPECL Out, XP Series - Tape and Reel (Alt: XPP736156.250000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.3279 / $8.3665 | Buy Now |
DISTI #
XPP736156.250000I
|
Avnet Americas | Oscillator, 156.25MHz, 25ppm, SMD, 7mm x 5mm, 3.3V Supply, LVPECL Out, XP Series - Tape and Reel (Alt: XPP736156.250000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.3279 / $8.3665 | Buy Now |
DISTI #
3104275
|
Farnell | OSCILLATOR, 156.25MHZ, LVPECL, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 299 |
|
$7.9924 / $10.8953 | Buy Now |
DISTI #
3104275RL
|
Farnell | OSCILLATOR, 156.25MHZ, LVPECL, 7MM X 5MM RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Reel | 299 |
|
$7.9924 / $8.4323 | Buy Now |
Part Details for XPP736156.250000I
XPP736156.250000I CAD Models
XPP736156.250000I Part Data Attributes
|
XPP736156.250000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XPP736156.250000I
Renesas Electronics Corporation
150fs Ceramic Package Quartz-based PLL Oscillator, CLCC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Pin Count | 8 | |
Manufacturer Package Code | JD8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Supply Voltage-Nom | 3.3 V | |
Terminal Finish | GOLD |