Part Details for XQAAPB-00-0000-000000V01 by Cree, Inc.
Overview of XQAAPB-00-0000-000000V01 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XQAAPB-00-0000-000000V01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7578
|
Newark | Xlamp Xqa Light Emitting Diode Pc Blue |Cree Led XQAAPB-00-0000-000000V01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4680 / $0.5960 | Buy Now |
DISTI #
90-XQAAPB-00-0000-000000V01TR-ND
|
DigiKey | XLAMP XQA LIGHT EMITTING DIODE P Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5700 | Buy Now |
DISTI #
XQAAPB-00-0000-000000V01
|
Avnet Americas | XLamp LED Single Chip PC Blue 485nm 2-Pin Surface Mount T/R - Tape and Reel (Alt: XQAAPB-00-0000-000000V01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4662 / $0.5238 | Buy Now |
DISTI #
941-XQAAPB00V01
|
Mouser Electronics | High Power LEDs - Single Color PC Blue 18.1 lm XQ-AXLamp Series RoHS: Compliant | 0 |
|
$0.5700 | Order Now |
DISTI #
XQAAPB00-000-0000V01
|
TTI | High Power LEDs - Single Color PC BLUE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5700 | Buy Now |
DISTI #
XQAAPB-00-0000-000000V01
|
Avnet Americas | XLamp LED Single Chip PC Blue 485nm 2-Pin Surface Mount T/R - Tape and Reel (Alt: XQAAPB-00-0000-000000V01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4662 / $0.5238 | Buy Now |
DISTI #
XQAAPB-00-0000-000000V01
|
Avnet Americas | XLamp LED Single Chip PC Blue 485nm 2-Pin Surface Mount T/R - Tape and Reel (Alt: XQAAPB-00-0000-000000V01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4662 / $0.5238 | Buy Now |
Part Details for XQAAPB-00-0000-000000V01
XQAAPB-00-0000-000000V01 CAD Models
XQAAPB-00-0000-000000V01 Part Data Attributes
|
XQAAPB-00-0000-000000V01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQAAPB-00-0000-000000V01
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-04-06 | |
Optoelectronic Device Type | SINGLE COLOR LED |