Part Details for XQAAWT-00-0000-00000B4E3 by Cree, Inc.
Overview of XQAAWT-00-0000-00000B4E3 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XQAAWT-00-0000-00000B4E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y1751
|
Newark | Xlamp Xqa Light Emitting Diode White |Cree Led XQAAWT-00-0000-00000B4E3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 / $0.4640 | Buy Now |
DISTI #
XQAAWT-00-0000-00000B4E3-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K SMD Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4400 | Buy Now |
DISTI #
XQAAWT-00-0000-000
|
Avnet Americas | XLAMP XQA LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XQAAWT-00-0000-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3626 / $0.4074 | Buy Now |
DISTI #
941-XQAAWT000000B4E3
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, XLamp XQAAWT RoHS: Compliant | 0 |
|
$0.4400 | Order Now |
DISTI #
XQAAWT00-000-000B4E3
|
TTI | High Power LEDs - White WHITE 5000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3730 / $0.4110 | Buy Now |
DISTI #
XQAAWT-00-0000-000
|
Avnet Americas | XLAMP XQA LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XQAAWT-00-0000-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3626 / $0.4074 | Buy Now |
DISTI #
XQAAWT-00-0000-000
|
Avnet Americas | XLAMP XQA LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XQAAWT-00-0000-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3626 / $0.4074 | Buy Now |
Part Details for XQAAWT-00-0000-00000B4E3
XQAAWT-00-0000-00000B4E3 CAD Models
XQAAWT-00-0000-00000B4E3 Part Data Attributes
|
XQAAWT-00-0000-00000B4E3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQAAWT-00-0000-00000B4E3
Cree, Inc.
LED XLAMP WHITE 0606
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |