Part Details for XQAAWT-02-0000-00000B4E3 by Cree, Inc.
Overview of XQAAWT-02-0000-00000B4E3 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XQAAWT-02-0000-00000B4E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y1844
|
Newark | Xlamp Xqa Light Emitting Diode White |Cree Led XQAAWT-02-0000-00000B4E3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 | Buy Now |
DISTI #
XQAAWT-02-0000-00000B4E3CT-ND
|
DigiKey | LED XLAMP WHITE 1616 SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1319 In Stock |
|
$0.4900 / $0.7400 | Buy Now |
DISTI #
XQAAWT-02-0000-00000B4E3
|
Avnet Americas | Cree Xlamp, XQA, WHITE, 5000K, Neutral, 70 CRI Minimum, 51.7 lm - Bag (Alt: XQAAWT-02-0000-00000B4E3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.3813 / $0.4557 | Buy Now |
DISTI #
941-XQAAWT020B4E3
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, XQAAWT Series RoHS: Compliant | 1448 |
|
$0.4900 / $0.7400 | Buy Now |
DISTI #
XQAAWT02-000-000B4E3
|
TTI | High Power LEDs - White WHITE 5000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.3880 / $0.4660 | Buy Now |
DISTI #
XQAAWT-02-0000-00000B4E3
|
Avnet Americas | Cree Xlamp, XQA, WHITE, 5000K, Neutral, 70 CRI Minimum, 51.7 lm - Bag (Alt: XQAAWT-02-0000-00000B4E3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.3813 / $0.4557 | Buy Now |
DISTI #
XQAAWT-02-0000-00000B4E3
|
Avnet Americas | Cree Xlamp, XQA, WHITE, 5000K, Neutral, 70 CRI Minimum, 51.7 lm - Bag (Alt: XQAAWT-02-0000-00000B4E3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.3813 / $0.4557 | Buy Now |
Part Details for XQAAWT-02-0000-00000B4E3
XQAAWT-02-0000-00000B4E3 CAD Models
XQAAWT-02-0000-00000B4E3 Part Data Attributes
|
XQAAWT-02-0000-00000B4E3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQAAWT-02-0000-00000B4E3
Cree, Inc.
LED XLAMP WHITE 1616 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.3 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.95 mm | |
Viewing Angle | 100 deg |