Part Details for XQAGRN-00-0000-000000201 by Cree, Inc.
Overview of XQAGRN-00-0000-000000201 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for XQAGRN-00-0000-000000201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y1935
|
Newark | Xlamp Xqa Light Emitting Diode Green |Cree Led XQAGRN-00-0000-000000201 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 / $0.3810 | Buy Now |
DISTI #
XQAGRN-00-0000-000000201-ND
|
DigiKey | LED XLAMP XQA GREEN 528NM SMD Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4000 | Buy Now |
DISTI #
XQAGRN-00-0000-000000201
|
Avnet Americas | XLAMP XQA LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XQAGRN-00-0000-000000201) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XQAGRN000000201
|
Mouser Electronics | High Power LEDs - Single Color Green, 39.8 lm RoHS: Compliant | 0 |
|
$0.3890 | Order Now |
DISTI #
XQAGRN-00-0000-000000201
|
Avnet Americas | XLAMP XQA LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XQAGRN-00-0000-000000201) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
XQAGRN-00-0000-000000201
|
Avnet Americas | XLAMP XQA LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XQAGRN-00-0000-000000201) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
XQAGRN-00-0000-000000201
|
Avnet Silica | XLAMP XQA LIGHT EMITTING DIODE GREEN (Alt: XQAGRN-00-0000-000000201) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for XQAGRN-00-0000-000000201
XQAGRN-00-0000-000000201 CAD Models
XQAGRN-00-0000-000000201 Part Data Attributes
|
XQAGRN-00-0000-000000201
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQAGRN-00-0000-000000201
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 3.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 110 deg |