Part Details for XQAGRN-02-0000-000000Z01 by Cree, Inc.
Overview of XQAGRN-02-0000-000000Z01 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for XQAGRN-02-0000-000000Z01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y1942
|
Newark | Xlamp Xqa Light Emitting Diode Green |Cree Led XQAGRN-02-0000-000000Z01 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4680 / $0.7740 | Buy Now |
DISTI #
XQAGRN-02-0000-000000Z01CT-ND
|
DigiKey | LED XLAMP XQA GREEN 528NM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1203 In Stock |
|
$0.4800 / $0.7200 | Buy Now |
DISTI #
XQAGRN-02-0000-000000Z01
|
Avnet Americas | Cree Xlamp, XQA, GREEN, , , , 35.2 lm - Bag (Alt: XQAGRN-02-0000-000000Z01) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.3690 / $0.4410 | Buy Now |
DISTI #
941-XQAGRN0200Z01
|
Mouser Electronics | High Power LEDs - Single Color Green, 35.2lm RoHS: Compliant | 145 |
|
$0.4800 / $0.7200 | Buy Now |
DISTI #
XQAGRN02-000-0000Z01
|
TTI | High Power LEDs - Single Color GREEN EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.4640 / $0.5710 | Buy Now |
DISTI #
XQAGRN-02-0000-000000Z01
|
Avnet Americas | Cree Xlamp, XQA, GREEN, , , , 35.2 lm - Bag (Alt: XQAGRN-02-0000-000000Z01) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.3690 / $0.4410 | Buy Now |
DISTI #
XQAGRN-02-0000-000000Z01
|
Avnet Americas | Cree Xlamp, XQA, GREEN, , , , 35.2 lm - Bag (Alt: XQAGRN-02-0000-000000Z01) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.3690 / $0.4410 | Buy Now |
DISTI #
XQAGRN-02-0000-000000Z01
|
Avnet Silica | (Alt: XQAGRN-02-0000-000000Z01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XQAGRN-02-0000-000000Z01
XQAGRN-02-0000-000000Z01 CAD Models
XQAGRN-02-0000-000000Z01 Part Data Attributes
|
XQAGRN-02-0000-000000Z01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQAGRN-02-0000-000000Z01
Cree, Inc.
LED XLAMP GREEN 1616 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 3.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1 V | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.95 mm | |
Viewing Angle | 110 deg |