Part Details for XQBAWT-00-0000-00000HXE5 by Cree, Inc.
Overview of XQBAWT-00-0000-00000HXE5 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XQBAWT-00-0000-00000HXE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6633
|
Newark | Led, Hb, Neutral White, 26.5Lm, Product Range:Xlamp Xq-B Series, Led Color:Neutral White, Viewing Angle:140°, Luminous Flux @ Test:26.5Lm, Cct:4000K, Forward Current If Max:300Ma, Forward Voltage @ Test:3V, Power Dissipation Pd:1W Rohs Compliant: Yes |Cree Led XQBAWT-00-0000-00000HXE5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$0.0800 | Buy Now |
Part Details for XQBAWT-00-0000-00000HXE5
XQBAWT-00-0000-00000HXE5 CAD Models
XQBAWT-00-0000-00000HXE5 Part Data Attributes
|
XQBAWT-00-0000-00000HXE5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQBAWT-00-0000-00000HXE5
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks, 1 Day | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.3 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 1.41 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.95 mm | |
Viewing Angle | 140 deg |