Part Details for XQEEPR-00-0000-000000A01 by Cree, Inc.
Overview of XQEEPR-00-0000-000000A01 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XQEEPR-00-0000-000000A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5744
|
Newark | Xqe He Photo Red Light Emitting Diode |Cree Led XQEEPR-00-0000-000000A01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9390 | Buy Now |
DISTI #
90-XQEEPR-00-0000-000000A01CT-ND
|
DigiKey | LED XLAMP XQE RED 660NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.1200 / $1.6800 | Buy Now |
DISTI #
XQEEPR-00-0000-000
|
Avnet Americas | XLAMP XQ-E LED - Tape and Reel (Alt: XQEEPR-00-0000-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9065 / $1.0185 | Buy Now |
DISTI #
941-XQEEPR00A01
|
Mouser Electronics | High Power LEDs - Single Color PHOTO RED 375 lm RoHS: Compliant | 2981 |
|
$1.0500 / $1.6800 | Buy Now |
DISTI #
21785893
|
Verical | LED Uni-Color Photo Red 670nm 2-Pin T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 546 |
|
$0.8750 / $1.1920 | Buy Now |
DISTI #
XQEEPR00-000-0000A01
|
TTI | High Power LEDs - Single Color PHOTO RED EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.8800 | Buy Now |
DISTI #
XQEEPR-00-0000-000
|
Avnet Americas | XLAMP XQ-E LED - Tape and Reel (Alt: XQEEPR-00-0000-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9065 / $1.0185 | Buy Now |
Part Details for XQEEPR-00-0000-000000A01
XQEEPR-00-0000-000000A01 CAD Models
XQEEPR-00-0000-000000A01 Part Data Attributes:
|
XQEEPR-00-0000-000000A01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQEEPR-00-0000-000000A01
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-10-03 | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.872 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 130 deg |