Part Details for XQEGRN-00-0000-000000J02 by Cree, Inc.
Overview of XQEGRN-00-0000-000000J02 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XQEGRN-00-0000-000000J02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5179
|
Newark | Xlamp Xq-E Light Emitting Diode Green |Cree Led XQEGRN-00-0000-000000J02 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9360 / $1.1900 | Buy Now |
DISTI #
90-XQEGRN-00-0000-000000J02TR-ND
|
DigiKey | XLAMP XQ-E LIGHT EMITTING DIODE Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
DISTI #
XQEGRN-00-0000-000
|
Avnet Americas | LED Single Chip Green 530nm 1000mA 2-Pin T/R - Tape and Reel (Alt: XQEGRN-00-0000-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9324 / $1.0476 | Buy Now |
DISTI #
941-N-00-0-000000J02
|
Mouser Electronics | High Power LEDs - Single Color GREEN 148 lm RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
DISTI #
XQEGRN00-000-0000J02
|
TTI | High Power LEDs - Single Color GREEN EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.1500 | Buy Now |
DISTI #
XQEGRN-00-0000-000
|
Avnet Americas | LED Single Chip Green 530nm 1000mA 2-Pin T/R - Tape and Reel (Alt: XQEGRN-00-0000-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9324 / $1.0476 | Buy Now |
DISTI #
XQEGRN-00-0000-000000J02
|
Avnet Silica | LED Single Chip Green 530nm 1000mA 2-Pin T/R (Alt: XQEGRN-00-0000-000000J02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |