Part Details for XQERDO-00-0000-000000A01 by Cree, Inc.
Overview of XQERDO-00-0000-000000A01 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for XQERDO-00-0000-000000A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6200
|
Newark | Xlamp Xq-E Light Emitting Diode Red-Orange |Cree Led XQERDO-00-0000-000000A01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9070 / $0.9320 | Buy Now |
DISTI #
XQERDO-00-0000-000000A01-ND
|
DigiKey | LED XLAMP XQE RED-ORG 615NM SMD Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2000 | Buy Now |
DISTI #
XQERDO-00-0000-000
|
Avnet Americas | XLAMP XQ-E LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XQERDO-00-0000-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9712 / $1.0913 | Buy Now |
DISTI #
941-XQERDO000000A01
|
Mouser Electronics | High Power LEDs - Single Color Red-Orange, 87.4lm RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
DISTI #
XQERDO00-000-0000A01
|
TTI | High Power LEDs - Single Color RED ORANGE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.9700 / $1.0900 | Buy Now |
DISTI #
XQERDO-00-0000-000
|
Avnet Americas | XLAMP XQ-E LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XQERDO-00-0000-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9712 / $1.0913 | Buy Now |
Part Details for XQERDO-00-0000-000000A01
XQERDO-00-0000-000000A01 CAD Models
XQERDO-00-0000-000000A01 Part Data Attributes:
|
XQERDO-00-0000-000000A01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQERDO-00-0000-000000A01
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | RED ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 24 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.872 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 130 deg |