Part Details for XQF32PVOG48M by AMD Xilinx
Overview of XQF32PVOG48M by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XQF32PVOG48M
XQF32PVOG48M CAD Models
XQF32PVOG48M Part Data Attributes:
|
XQF32PVOG48M
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQF32PVOG48M
AMD Xilinx
Configuration Memory, 32MX1, 30ns, Parallel/serial, CMOS, PDSO48, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Access Time-Max | 30 ns | |
Data Retention Time-Min | 20 | |
Endurance | 20000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Memory Density | 33554432 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL/SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE |
Alternate Parts for XQF32PVOG48M
This table gives cross-reference parts and alternative options found for XQF32PVOG48M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQF32PVOG48M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCF32PFS48C | Configuration Memory, 32MX1, Serial, CMOS, PBGA48, PLASTIC, TFBGA-48 | AMD Xilinx | XQF32PVOG48M vs XCF32PFS48C |
XCF16PVO48C | Configuration Memory, 16MX1, Serial, CMOS, PDSO48, PLASTIC, TSOP-48 | AMD Xilinx | XQF32PVOG48M vs XCF16PVO48C |
XCF32PFSG48C | Configuration Memory, 32MX1, Serial, CMOS, PBGA48, LEAD-FREE, PLASTIC, TFBGA-48 | AMD Xilinx | XQF32PVOG48M vs XCF32PFSG48C |
XCF32PVO48M | Configuration Memory, 32MX1, Serial, CMOS, PDSO48, PLASTIC, TSOP-48 | AMD Xilinx | XQF32PVOG48M vs XCF32PVO48M |
XCF16PVOG48C | Configuration Memory, 16MX1, Serial, CMOS, PDSO48, LEAD-FREE, PLASTIC, TSOP-48 | AMD Xilinx | XQF32PVOG48M vs XCF16PVOG48C |