Part Details for XR-4151CP by Exar Corporation
Overview of XR-4151CP by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR-4151CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-XR-4151CP
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1137 | 24 |
|
RFQ |
Part Details for XR-4151CP
XR-4151CP CAD Models
XR-4151CP Part Data Attributes
|
XR-4151CP
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR-4151CP
Exar Corporation
VOLTAGE-FREQUENCY CONVERTER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.8806 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 215 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for XR-4151CP
This table gives cross-reference parts and alternative options found for XR-4151CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR-4151CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC4151N | Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDIP8, PLASTIC, DIP-8 | Raytheon Semiconductor | XR-4151CP vs RC4151N |
XR-4151P | VOLTAGE-FREQUENCY CONVERTER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Exar Corporation | XR-4151CP vs XR-4151P |
XR4151P | Voltage to Frequency Converter, 1 Func, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Exar Corporation | XR-4151CP vs XR4151P |