Part Details for XR16V564DIV by Sipex Corporation
Overview of XR16V564DIV by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR16V564DIV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-XR16V564DIV-ND
|
DigiKey | QUAD UART WITH 32-BYTE FIFO Min Qty: 58 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
522 In Stock |
|
$5.1800 | Buy Now |
|
Rochester Electronics | XR16V564 - 2.25V To 3.6V Quad UART With 32-Byte FIFO RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 522 |
|
$4.4500 / $5.2300 | Buy Now |