-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XR2A0801N
|
Avnet Americas | IC SOCKET - Bulk (Alt: XR2A0801N) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 115 |
|
RFQ | |
DISTI #
69687011
|
Verical | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2301 | Americas - 960 |
|
$1.0606 / $1.2000 | Buy Now |
DISTI #
30700498
|
Verical | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 80 |
|
$0.9050 / $0.9938 | Buy Now |
|
Quest Components | 768 |
|
$0.9785 / $2.3720 | Buy Now | |
|
Chip1Cloud | IC Sockets | 42561 |
|
RFQ | |
DISTI #
C1S541200004969
|
Chip1Stop | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Container: Tube | 80 |
|
$0.7240 / $1.6200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 960 |
|
$0.5930 / $4.1630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XR2A-0801-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XR2A-0801-N
OMRON Corporation
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |