Part Details for XR2A-1411-N by OMRON Corporation
Overview of XR2A-1411-N by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for XR2A-1411-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XR2A1411N
|
Avnet Americas | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2A1411N) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Container: Bulk | 0 |
|
$1.2281 / $1.4621 | Buy Now |
DISTI #
30583058
|
Verical | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Min Qty: 26 Package Multiple: 1 | Americas - 231 |
|
$0.9013 / $1.2150 | Buy Now |
DISTI #
63299027
|
Verical | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Min Qty: 34 Package Multiple: 34 Date Code: 2216 | Americas - 204 |
|
$2.3660 | Buy Now |
DISTI #
71251575
|
Verical | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Min Qty: 59 Package Multiple: 1 Date Code: 2301 | Americas - 200 |
|
$1.3945 / $1.4598 | Buy Now |
DISTI #
68461161
|
Verical | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Min Qty: 59 Package Multiple: 1 Date Code: 2301 | Americas - 60 |
|
$1.4598 | Buy Now |
|
Quest Components | 208 |
|
$1.3875 / $3.0000 | Buy Now | |
DISTI #
XR2A1411N
|
Avnet Americas | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2A1411N) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Container: Bulk | 0 |
|
$1.2281 / $1.4621 | Buy Now |
DISTI #
XR2A1411N
|
Avnet Americas | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2A1411N) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Container: Bulk | 0 |
|
$1.2281 / $1.4621 | Buy Now |
DISTI #
000000000002441104
|
Sager | IC & Component Sockets Socket DIP Term 14P 7.62mm .25AuPlate Min Qty: 34 | 0 |
|
$1.3500 / $1.6200 | Buy Now |
DISTI #
C1S541200001111
|
Chip1Stop | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Container: Tube | 231 |
|
$0.7210 / $1.9900 | Buy Now |
Part Details for XR2A-1411-N
XR2A-1411-N CAD Models
XR2A-1411-N Part Data Attributes
|
XR2A-1411-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XR2A-1411-N
OMRON Corporation
IC Socket, DIP14, 14 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
JESD-609 Code | e4 | |
Number of Contacts | 14 |