-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP24, 24 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_11440019
|
Arrow Electronics | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1842 | Americas - 118 |
|
$0.6439 / $0.7011 | Buy Now |
DISTI #
77263200
|
Verical | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Min Qty: 37 Package Multiple: 1 Date Code: 2401 | Americas - 200 |
|
$1.9145 / $2.0603 | Buy Now |
DISTI #
34386926
|
Verical | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Min Qty: 15 Package Multiple: 1 Date Code: 1842 | Americas - 118 |
|
$0.6439 / $0.7011 | Buy Now |
DISTI #
30584983
|
Verical | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Min Qty: 27 Package Multiple: 1 | Americas - 58 |
|
$1.1600 / $1.1638 | Buy Now |
DISTI #
51694728
|
Verical | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Min Qty: 20 Package Multiple: 20 Date Code: 1410 | Americas - 40 |
|
$4.3179 | Buy Now |
|
Quest Components | 160 |
|
$2.2071 / $3.5790 | Buy Now | |
DISTI #
XR2A-2411-N
|
TTI | IC & Component Sockets Socket DIP Term 24P 15.24mm .25AuPlate RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.1600 / $2.4000 | Buy Now |
DISTI #
000000000002441106
|
Sager | IC & Component Sockets Socket DIP Term 24P 15.24mm .25AuPlate Min Qty: 20 | 0 |
|
$1.3300 / $2.9700 | Buy Now |
DISTI #
C1S541200000963
|
Chip1Stop | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Container: Tube | 58 |
|
$0.9280 / $1.1800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 200 |
|
$1.1930 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XR2A-2411-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XR2A-2411-N
OMRON Corporation
IC Socket, DIP24, 24 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
JESD-609 Code | e4 | |
Number of Contacts | 24 |